- RS Stock No.:
- 918-4996
- Mfr. Part No.:
- 834ATH-375ML
- Brand:
- MG Chemicals
Discontinued product
- RS Stock No.:
- 918-4996
- Mfr. Part No.:
- 834ATH-375ML
- Brand:
- MG Chemicals
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
MG Chemical Flame Retardant Epoxy Potting Compounds
The MG Chemical 834ATH is a two-part electric grade self-extinguishing, flame retardant potting compound. This potting compound provides you with physical, chemical and electrical protection.
Features and Benefits
Self-extinguishing
Flame retardant
Increased thermal conductivity
Protects against static discharge, shocks and mechanical impact
Sticks to most materials found on printed circuit assemblies
Harder to remove than standard epoxies
Lengthens the life of electrical and electronic parts.
Comes in black which hides and restricts access to intellectual property
Cost effective
Certified UL 94V-0 (File # E334302)
Flame retardant
Increased thermal conductivity
Protects against static discharge, shocks and mechanical impact
Sticks to most materials found on printed circuit assemblies
Harder to remove than standard epoxies
Lengthens the life of electrical and electronic parts.
Comes in black which hides and restricts access to intellectual property
Cost effective
Certified UL 94V-0 (File # E334302)
Note
If you have little or no experience with the 834ATH epoxy, follow the long instructions on the datasheet. The short instructions provided here are not suitable for first-time users.
Potting Compounds
The Potting Compounds are pourable two-part compounds for potting and encapsulating electronic circuits and components. They protect against moisture and corrosion and improve insulation resistance and mechanical strength. They may be cured at room temperature, or oven cured. Use silicone oil aerosol as a mould release agent. Full instructions supplied with each pack.
Specifications
Attribute | Value |
---|---|
Product Material | Epoxy |
Package Type | Bottle |
Package Size | 375 ml |
Special Properties | Flame Retardant |
Cure Time | 45 min |
Hardness | 85 Shore D |
Thermal Conductivity | 0.37W/mK |
Colour | Black |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -40°C |
Physical Form | Liquid |
Operating Temperature Range | -40 → +200 °C |
Volume Resistivity | 7 x 10^14Ω cm |
Specific Gravity | 1.398 |
Chemical Composition | 1,1'-(1,2-Ethanediyl) Bis[2,3,4,5,6-Pentabromo-Benzene, Alkyl Glycidyl Ether, Aluminum Trihydrate, Antimony Trioxide, Bisphenol-A Epoxy Resin, Carbon Black, Heavy Alkylate, Hydrated, Naphtha, Petroleum, Phenyl Glycidyl Ether/formaldehyde Copolymer, Zinc Borate |
- RS Stock No.:
- 918-4996
- Mfr. Part No.:
- 834ATH-375ML
- Brand:
- MG Chemicals