- RS Stock No.:
- 770-3131
- Mfr. Part No.:
- PTL30-15G1-103B1
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 770-3131
- Mfr. Part No.:
- PTL30-15G1-103B1
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PTL Series - Slide Potentiometer with LED
PTL Series slide potentiometer with LED lever illumination, a carbon element and a linear taper. The PTL series slide potentiometers are available in a choice of two colours / travel length options with a 15mm lever and a centre detent. Applications for the PTL series include mixing consoles, drum machines, keyboards and synthesisers and equalisers.
Colour / travel length options:-
30mm travel length option with Green LED
60mm travel length option with Red LED
60mm travel length option with Green LED
60mm travel length option with Red LED
60mm travel length option with Green LED
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Slide |
Maximum Resistance | 10kΩ |
Number of Gangs | 1 |
Power Rating | 0.1W |
Electrical Taper | Audio |
Element Material | Carbon |
Mounting Type | Through Hole |
Termination Style | PC Pin |
Shaft Length | 15mm |
Travel Length | 30mm |
Actuator Type | Lever |
Series | PTL |
Tolerance | ±20% |