SPECTRASYMBOL 10kΩ Linear Film Potentiometer Through Hole, TSP-L-0300-103-3%-RH
- RS Stock No.:
- 708-1539
- Mfr. Part No.:
- TSP-L-0300-103-3%-RH
- Brand:
- SPECTRASYMBOL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 708-1539
- Mfr. Part No.:
- TSP-L-0300-103-3%-RH
- Brand:
- SPECTRASYMBOL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SPECTRASYMBOL | |
Potentiometer Type | Linear | |
Maximum Resistance | 10kΩ | |
Number of Turns | 1 | |
Power Rating | 0.5W | |
Mounting Type | Through Hole | |
Termination Style | Crimpflex Female Receptacle | |
Series | TSP | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand SPECTRASYMBOL | ||
Potentiometer Type Linear | ||
Maximum Resistance 10kΩ | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Mounting Type Through Hole | ||
Termination Style Crimpflex Female Receptacle | ||
Series TSP | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- US
ThinPot Resistive Sensor
Linear position sensor
IP65 dust proof, water proof (intense spray)
Polyester substrate
3M pressure sensitive adhesive (PSA)
Possible uses; Robotics, Gaming (Virtual Motion), Medical Devices, Computer Peripherals, Musical Instruments and Physical Therapy
Life cycle more than 1 million operations
Width smaller than the SoftPot
IP65 dust proof, water proof (intense spray)
Polyester substrate
3M pressure sensitive adhesive (PSA)
Possible uses; Robotics, Gaming (Virtual Motion), Medical Devices, Computer Peripherals, Musical Instruments and Physical Therapy
Life cycle more than 1 million operations
Width smaller than the SoftPot
Position Sensors