Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Variable Resistors
Potentiometers
SPECTRASYMBOL 10kΩ Linear Flex Potentiometer Through Hole, FS-L-0095-103-ST
RS Stock No.:
708-1277
Mfr. Part No.:
FS-L-0095-103-ST
Brand:
SPECTRASYMBOL
View all Potentiometers
Discontinued product
RS Stock No.:
708-1277
Mfr. Part No.:
FS-L-0095-103-ST
Brand:
SPECTRASYMBOL
Technical Reference
Legislation and Compliance
Product Details
Specifications
Flex Sensor Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Position Sensors
Attribute
Value
Potentiometer Type
Linear
Maximum Resistance
10kΩ
Number of Turns
1
Power Rating
0.5W
Mounting Type
Through Hole
Termination Style
Crimpflex Female Receptacle
Tolerance
±30%
Series
FS