- RS Stock No.:
- 118-413
- Mfr. Part No.:
- P16NM103MAB15
- Brand:
- Vishay
Discontinued product
Alternative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 118-413
- Mfr. Part No.:
- P16NM103MAB15
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
Vishay P16 Series Knob Potentiometers
The P16 is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.
Test according to CECC 41000 or IEC 60393-1
P16 - version for professional and industrial
applications (cermet) 1 W at 40 °C
Compact (integrated)
High dielectric strength: 2500 VRMS
Fully sealed and panel sealed
Metallic or plastic knob options
Custom knob on request
P16 - version for professional and industrial
applications (cermet) 1 W at 40 °C
Compact (integrated)
High dielectric strength: 2500 VRMS
Fully sealed and panel sealed
Metallic or plastic knob options
Custom knob on request
Supplied with
Nut, lock washer and sealing ring.
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Linear |
Maximum Resistance | 10kΩ |
Number of Turns | 1 |
Power Rating | 1W |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Series | P16 |
Tolerance | ±20% |