Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
Specifications
| Dimensions | 200 x 275 x 100mm | |
| Download | Yes | |
| Height | 100mm | |
| Kit Contents | Appliance Pass Label, DMS 0702 Software, EXTL100, Fluke 6500, SPScan15 | |
| Length | 200mm | |
| Maximum Operating Temperature | +40°C | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | 0°C | |
| Minimum Supply Voltage | 110V | |
| Model Number p | Fluke 6500 | |
| Power Source | Mains | |
| Test Type | Class I, Class II | |
| Tester Type | Pass/Fail PAT | |
| Testing Method | Automatic | |
| Weight | 3kg | |
| Width | 275mm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
6500 Auto-Test PAT Tester
Compact and light weight portable appliance tester the 6500 has a wide range of pre-set tests. The 6500 is ideal where a large number of appliances need to be tested.
Suitable for testing both 230 V and 110 V Class I and II
Pre-set and programmable pass/fail levels to save time
Rapid data entry via a QWERTY keyboard (or optional Fluke barcode scanner)
Internal memory to store in over 1000 test results
Compact Flash card interface for back-up data storage and transfer to PC
Large backlit graphics display with on line help
Pre-set, auto-test sequences for user convenience
Integral site, location and description for faster data processing
Memory review facility for more on-site control
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Earth bond test (low/high current)
Insulation 500 V
Leakage (PE current, touch current, substitute current)
Can test 110 V appliances (earth bond, insulation) via the 110 V adapter (Fluke TA700)
240V equipment load test
Supplied in a protective hard carrying case with extra storage space for accessories and other tools.
RS-232 port for printing test results and downloading results to a PC
Fluke PowerPAT plus is available for downloading of test results to create professional certificates and documentation and manage / store appliance history
For a complete Fluke 6500 manual PAT tester solution with a saving over buying the options separately the 6500 kit is available comprising:
6500 tester with standard accessories and hard case
EXT 100, Extension lead test adaptor
SP Scan 15, Barcode scanner
Fluke PowerPat plus Software
560 appliance pass labels
100 appliance fail labels
APP 1000, Barcode appliance number labels
Supplied with
Hard carry case with test lead, test probe, crocodile clip, UK 230V mains lead and instruction manual.

