Seaward 339A942 PAT Testing Label, For Use With Apollo 400, Apollo 500, Apollo 600 PAT, Prime Test 350
- RS Stock No.:
- 122-8473
- Mfr. Part No.:
- 339A942
- Brand:
- Seaward
Discontinued product
- RS Stock No.:
- 122-8473
- Mfr. Part No.:
- 339A942
- Brand:
- Seaward
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
Test n Tag Elite PAT Testing Labels
Thermal portable appliance testing labels with a resistant finish, available in a range of sizes.
For use with the Test n Tag Elite & Test n Tag Elite 2 printer. Can be used with the following PAT testers, Apollo 400, Apollo 500, Apollo 600 and Prime Test 350.
For use with the Test n Tag Elite & Test n Tag Elite 2 printer. Can be used with the following PAT testers, Apollo 400, Apollo 500, Apollo 600 and Prime Test 350.
Available in a range of sizes
MPN 339A947: 350 x 52 x 25 mm
MPN 339A946: 130 x 52 x 74 mm
MPN 339A941: 180 x 52 x 25 mm
MPN 339A947: 350 x 52 x 25 mm
MPN 339A946: 130 x 52 x 74 mm
MPN 339A941: 180 x 52 x 25 mm
Note
Use of non-Seaward approved labels can prematurely wear the print heads and so voids your Seaward printer warranty.
Specifications
Attribute | Value |
---|---|
Accessory Type | Printer Label |
For Use With | Apollo 400, Apollo 500, Apollo 600 PAT, Prime Test 350 |