- RS Stock No.:
- 875-2033
- Mfr. Part No.:
- R75GR44704030J
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 875-2033
- Mfr. Part No.:
- R75GR44704030J
- Brand:
- KEMET
Legislation and Compliance
Product Details
KEMET R75 Series
R75 Series Single Metallized Polypropylene Film Radial High Frequency Capacitors
R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire
Very wide Voltage range: 160 to 2 000Vdc
Has self-healing properties
Applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application
Very wide Voltage range: 160 to 2 000Vdc
Has self-healing properties
Applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 90 V ac, 160 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | R75 |
Lead Pitch | 27.5mm |
Length | 32mm |
Lead Length | 30mm |
Depth | 13mm |
Height | 25mm |
Dimensions | 32 x 13 x 25mm |
Dielectric | Metallised Polypropylene |
Dissipation Factor | 0.06% |
Package/Case | 40 |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 875-2033
- Mfr. Part No.:
- R75GR44704030J
- Brand:
- KEMET