• RS Stock No. 191-985
  • Brand KEMET
  • Mfr. Part No. MMK5225K63J06L4BULK
KEMET
KEMET 2.2μF Polyester Capacitor PET 40 V ac, 63 V dc ±10% MMK Series Through Hole
Product Details

MMK Series

Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.

Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads

Insulation resistance, measured at 20°C to IEC 384-2 C ≤ 0.33μF:15000 MΩ (30000 MΩ, Ur < 100V); C > 0.33 μF: 5000ΩF (10000ΩF, Ur > 100V)
Operating temperature range -55°C to 100°C (Above +85°C voltage derating -1.25%/°C)
Climatic category IEC 55/100/56
Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Capacitance2.2 µF
Voltage40 V ac, 63 V dc
Mounting TypeThrough Hole
Lead Pitch5mm
SeriesMMK
Tolerance±10%
DielectricPET
Length7.2mm
Depth7.2mm
Height13mm
Dimensions7.2 x 13 x 7.2mm
Minimum Operating Temperature-55°C
Maximum Operating Temperature+100°C
Lead Diameter0.5mm
ApplicationBypassing and Signal Coupling
Tolerance Minus-10%
Tolerance Plus+10%
Dielectric Material FamilyPolypropylene Film
Select all
Customer reviews

Add a review - Log In

2270 In stock for FREE next working day delivery
£0.236
Price Each (In a Pack of 5)
5 - 120
£0.236
125 +
£0.232
Quantity
Units
Check stock levels
*price indicative
Packaging Options:
What is Production Packaging?
Components are supplied in the original manufacturer's packaging, ready for insertion into your machinery. Allowing you to reduce waste and improve production efficiency.
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 191-985
    Description KEMET 2.2μF Polyester Capacitor PET 40 V ac, 63 V dc ±10% MMK Series Through Hole
    Manufacturer/Brand: KEMET
    Mfr. Part No. MMK5225K63J06L4BULK
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Aug 23, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201