Loading...
Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Manufacturer Series | ZP2 | |
| Pad Diameter | 50mm | |
| Pad Material | Fluororubber, Stuck Fluororesin | |
| Pad Type | Heavy Duty |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Flat & Bellows Type Suction Cups
3 Stem types:
-Standard Stem
-Stem with buffer spring to allow objects of differing height to be picked up
-Stem with female thread, top entry, suitable for use with hollow-rod cylinders
All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available
All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)
2 Pad materials:
- NBR Rubber
- Silicone (for non-marking applications)
3 Pad styles:
- Flat
- Deep (for curved objects)
- Bellows (absorbs misalignment)
| Selection Guide | ||
| Applicable Stem | ||
| Pad Size (mm) | With buffer | Without Buffer |
| 2, 4, 6, 8 | 227-3705 | 227-3676 |
| 10, 13, 16 | 725-311 | 725-355 |
| 20, 25, 32 | 725-333 | 725-377 |
| 40, 50 | 725-349 | 725-383 |
| 80 | 227-3711 | 227-3682 |
| 125 | 227-3698 | |
Note
Lifting Capacity quoted theoretically at 0.65 bar

