- RS Stock No.:
- 773-0553
- Mfr. Part No.:
- UH100-G
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 773-0553
- Mfr. Part No.:
- UH100-G
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Q Type Claw Couplings
Q Type Claw Couplings are suitable for medium to high pressure compressed air applications, incorporate a safety 'pin lock' feature that prevents accidental disconnection, and are fully interchangeable with standard European claw couplings. The couplings are manufactured from malleable iron, with a Zinc-plated finish. The couplings also feature a security collar on the stem for use with HP clamps, to prevent hose 'blow off'.
Specifications
Attribute | Value |
---|---|
Threaded Connection | 1 in Female NPT |
Coupling Gender | Male |
Connection Standard | European |
Thread Size | 1in |
Manufacturer Series | UH |
Connection Type | Hose Barb |
Hose Barb Connection | 1in |
Material | Iron |
Thread Gender | Male |
Thread Standard | NPT |
Maximum Operating Pressure | 10 bar |
Finish | Zinc Plated |