- RS Stock No.:
- 721-3824
- Mfr. Part No.:
- KK130P-02F
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 721-3824
- Mfr. Part No.:
- KK130P-02F
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KKA and KK130 Series
S type quick coupler KKA and KK130
Body material - stainless steel
Seal material - Fluoro rubber FKM
Integral check valve as standard
For water or air applications
Operating temp -5 to 100° C
Reduced liquid drip feature when uncoupling
Seal material - Fluoro rubber FKM
Integral check valve as standard
For water or air applications
Operating temp -5 to 100° C
Reduced liquid drip feature when uncoupling
SMC S Couplers
KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.
Note
Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage
Specifications
Attribute | Value |
---|---|
Threaded Connection | Rc 1/4 Female |
Coupling Gender | Female |
Thread Size | 1/4in |
Manufacturer Series | KK130 |
Connection Type | Threaded |
Material | Structural Steel |
Thread Gender | Female |
Thread Standard | Rc |
Maximum Operating Pressure | 1.5 Mpa |
Finish | Zinc Chromated |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 721-3824
- Mfr. Part No.:
- KK130P-02F
- Brand:
- SMC