Loading...
Price Each (In a Pack of 5) | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Connection Type | Threaded | |
| Coupling Gender | Female | |
| Finish | Zinc Plated | |
| Manufacturer Series | PT | |
| Material | Steel | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | +82°C | |
| Minimum Operating Temperature | -20°C | |
| Thread Gender | Female | |
| Thread Size | 3/8 in | |
| Thread Standard | G | |
| Threaded Connection | G 3/8 Female |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Bayonet Couplings
All couplings are of the single shut-off type, with a positive, bayonet type connection. The bayonet heads prevent accidental disconnection. The adaptors and couplings are suitable for most fixed air applications.
Maximum operating pressure of 35 bar
Bayonet Couplings
All couplings are of the single shut-off type, with a positive, bayonet type connection. Maximum operating pressure is 35 bar and temperature range is -20°C to +100°C.
| Specifications | ||
| Typical Flow Rate @ 6bar | Body Material | Spring Material |
| 840 l/min | Zinc plated | Stainless steel |

