Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Connection Type | Threaded | |
| Coupling Gender | Male | |
| Finish | Zinc Plated | |
| Manufacturer Series | 410 | |
| Material | Brass, Steel | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Seal Material | Nitrile Rubber | |
| Thread Gender | Male | |
| Thread Size | 1/2 in | |
| Thread Standard | R | |
| Threaded Connection | R 1/2 Male |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
CEJN 410 Series, 10.4mm Flow Diameter
CEJN Euro standard series 410 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. The series 410 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. The vented safety version complies with ISO Standard 4414 and EN 983.
Nominal Flow Diameter 10.4mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 27 series
Zinc-plated steel body material
NBR seal material
Standards
The vented safety version complies with ISO Standard 4414 and EN 983

