- RS Stock No.:
- 498-410
- Mfr. Part No.:
- 104101205
- Brand:
- CEJN
Discontinued product
Alternative
CEJN Brass, Stainless Steel Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded
£58.49
Each
RS Stock No.: 121-8049
- RS Stock No.:
- 498-410
- Mfr. Part No.:
- 104101205
- Brand:
- CEJN
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
CEJN 410 Series, 10.4mm Flow Diameter
CEJN Euro standard series 410 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. The series 410 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. The vented safety version complies with ISO Standard 4414 and EN 983.
Nominal Flow Diameter 10.4mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 27 series
Zinc-plated steel body material
NBR seal material
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 27 series
Zinc-plated steel body material
NBR seal material
Standards
The vented safety version complies with ISO Standard 4414 and EN 983
Euro Standard
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/2 Female |
Coupling Gender | Female |
Thread Size | 1/2in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | 410 |
Connection Type | Threaded |
Material | Brass, Steel |
Thread Gender | Female |
Thread Standard | G |
Maximum Operating Pressure | 16 bar |
Finish | Zinc Plated |
Minimum Operating Temperature | -20°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 498-410
- Mfr. Part No.:
- 104101205
- Brand:
- CEJN