- RS Stock No.:
- 498-375
- Mfr. Part No.:
- 103201002
- Brand:
- CEJN
Discontinued product
Alternative
CEJN Brass, Stainless Steel Male Pneumatic Quick Connect Coupling, 6.3mm Hose Barb
£28.71
Each
RS Stock No.: 121-8042
- RS Stock No.:
- 498-375
- Mfr. Part No.:
- 103201002
- Brand:
- CEJN
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
CEJN 320 Series, 7.6mm Flow Diameter
CEJN Euro standard series 320 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. Male threads on the couplings and nipples feature pre-applied thread sealant. The series 320 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. The vented safety version complies with ISO Standard 4414 and EN 983. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs.
Extremely high flow capacity upto 2100 l/min
Nominal Flow Diameter 7.6 mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 25//26
Nominal Flow Diameter 7.6 mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 25//26
Standards
EUROSTANDARD 7.6 (7.4) /ISO4414&EN983 FOR SAFETY
Euro Standard
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | 320 |
Connection Type | Hose Barb |
Hose Barb Connection | 6.3mm |
Material | Brass, Steel |
Maximum Operating Pressure | 16 bar |
Finish | Zinc Plated |
Minimum Operating Temperature | -20°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 498-375
- Mfr. Part No.:
- 103201002
- Brand:
- CEJN