- RS Stock No.:
- 498-337
- Mfr. Part No.:
- 103101002
- Brand:
- CEJN
Discontinued product
Alternative
CEJN Brass, Stainless Steel Male Pneumatic Quick Connect Coupling, 6.3mm Hose Barb
£28.71
Each
RS Stock No.: 121-8025
- RS Stock No.:
- 498-337
- Mfr. Part No.:
- 103101002
- Brand:
- CEJN
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
CEJN 310 Series, 5.3mm Flow Diameter
CEJN series 310 offers a range of easy-to-grip couplings. Male threads on the couplings and nipples feature pre-applied thread sealant. The Series 310 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury.
Nominal Flow Diameter 5.3 mm
Low connection force
Available in standard and safety versions
Two stage safety types
Fully automatic operation ensures easy handling
Interchanges with US Mil C 4109 1/4in. & Rectus 23//24
Zinc-plated steel body material
NBR seal material
Low connection force
Available in standard and safety versions
Two stage safety types
Fully automatic operation ensures easy handling
Interchanges with US Mil C 4109 1/4in. & Rectus 23//24
Zinc-plated steel body material
NBR seal material
Standards
A-A 59439 (former U.S standard MIL C 4109 1/4in.) vented safety version complies to ISO standard 4414 and EN 983
Interchanges to other Brand Profiles
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | 310 |
Connection Type | Hose Barb |
Hose Barb Connection | 6.3mm |
Material | Brass, Steel |
Maximum Operating Pressure | 16 bar |
Finish | Zinc Plated |
Minimum Operating Temperature | -20°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 498-337
- Mfr. Part No.:
- 103101002
- Brand:
- CEJN