- RS Stock No.:
- 498-163
- Mfr. Part No.:
- 103151155
- Brand:
- CEJN
Discontinued product
Alternative
CEJN Brass, Stainless Steel Male Pneumatic Quick Connect Coupling, R 1/2 Male Threaded
£31.43
Each
RS Stock No.: 121-8041
- RS Stock No.:
- 498-163
- Mfr. Part No.:
- 103151155
- Brand:
- CEJN
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
CEJN 315 Series, 7.5mm Flow Diameter
CEJN Series 315 couplings are lightweight and easy to handle, yet strong and durable. Male threads on the coupling and nipples feature pre-applied thread sealant. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs
High flow capacity 2100 l/min
Nominal Flow Diameter 7.6 mm
One-hand operation
Easy to connect
Durable design
Nominal Flow Diameter 7.6 mm
One-hand operation
Easy to connect
Durable design
Interchanges to other Brand Profiles
Specifications
Attribute | Value |
---|---|
Threaded Connection | R 1/2 Male |
Coupling Gender | Male |
Thread Size | 1/2in |
Manufacturer Series | 315 |
Connection Type | Threaded |
Material | Brass, Steel |
Thread Gender | Male |
Thread Standard | R |
Maximum Operating Pressure | 16 bar |
Finish | Zinc Plated |
Seal Material | Nitrile Rubber |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 498-163
- Mfr. Part No.:
- 103151155
- Brand:
- CEJN