- RS Stock No.:
- 712-6869
- Mfr. Part No.:
- CP96SDB32-80
- Brand:
- SMC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 712-6869
- Mfr. Part No.:
- CP96SDB32-80
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Product Details
SMC CP96 Double Acting Cylinder
SMC CP96 Double Acting Cylinders incorporate a floating seal mechanism that is specially designed to eliminate piston rod lurching at the end of the stroke. The deflection of the piston rod has also been reduced through the use of precision bushings and piston rod tolerances. A number of additional beneficial features include:
Note
'Outward Thrust' and 'Return Thrust or Pull figures' are given at 6 bar
Approvals
VDMA 24562; ISO 6431; CETOP; CNOMO
CP96 Series
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CP96 |
Length | 226mm |
Cushioning Type | Air |
Dimensions | 226 x 47 x 47mm |
Width | 47mm |
Maximum Operating Pressure | 1 MPa |
Height | 47mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
ISO Standard | 15552 |
Weight | 550g |
- RS Stock No.:
- 712-6869
- Mfr. Part No.:
- CP96SDB32-80
- Brand:
- SMC