- RS Stock No.:
- 873-6041
- Mfr. Part No.:
- CDQ2A80TN-75DMZ
- Brand:
- SMC
5 In stock - FREE next working day delivery available
Added
Price Each
£163.04
(exc. VAT)
£195.65
(inc. VAT)
Units | Per unit |
1 + | £163.04 |
- RS Stock No.:
- 873-6041
- Mfr. Part No.:
- CDQ2A80TN-75DMZ
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Non Compliant
Product Details
SMC CDQ Compact Cylinder
Professional range of SMC compact cylinders from the CDQ series. Due to its lightweight design, the cylinders are ideal for applications requiring intermediate and emergency stop and drop prevention.
Fail safe construction
Lock unit switch
Equal holding force in both directions
Lock unit switch
Equal holding force in both directions
SMC CDQ Series
Specifications
Attribute | Value |
---|---|
Stroke | 75mm |
Bore | 80mm |
Action | Double |
Length | 138.5mm |
Cushioning Type | Not Cushioned |
Dimensions | 138.5 x 98mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 98mm |
Minimum Operating Temperature | -10°C |
Weight | 1.9kg |
Maximum Operating Temperature | +60°C |