- RS Stock No.:
- 722-7088
- Mfr. Part No.:
- CDQ2B12-5SZ
- Brand:
- SMC
- RS Stock No.:
- 722-7088
- Mfr. Part No.:
- CDQ2B12-5SZ
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 5mm |
Bore | 12mm |
Action | Single |
Manufacturer Series | CQ2 |
Length | 25.5mm |
Dimensions | 25.5 x 25 x 25mm |
Width | 25mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 25mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Weight | 29g |
Related links
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 12mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Cylinder - 20mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 15mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 5mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - 10mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - CDQ2B12 20mm Stroke Double Acting