- RS Stock No.:
- 721-3657
- Mfr. Part No.:
- CDQ2B40TF-10DZ
- Brand:
- SMC
- RS Stock No.:
- 721-3657
- Mfr. Part No.:
- CDQ2B40TF-10DZ
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 46.5mm |
Dimensions | 46.5 x 57 x 52mm |
Width | 57mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 52mm |
Weight | 229g |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |
Related links
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 10mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 35mm Bore CQ2 Series, Double Acting