- RS Stock No.:
- 703-5845
- Mfr. Part No.:
- R422001305
- Brand:
- Aventics
Discontinued product
- RS Stock No.:
- 703-5845
- Mfr. Part No.:
- R422001305
- Brand:
- Aventics
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Series CCI Non Rotate
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CCI |
Length | 76.4mm |
Cushioning Type | Rubber |
Dimensions | 76.4 x 50 x 50mm |
Width | 50mm |
Maximum Operating Pressure | 10 bar |
Height | 50mm |
Weight | 428g |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |