- RS Stock No.:
- 703-5615
- Mfr. Part No.:
- R422001184
- Brand:
- Aventics
Discontinued product
- RS Stock No.:
- 703-5615
- Mfr. Part No.:
- R422001184
- Brand:
- Aventics
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Series CCI External Piston Rod Thread
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | CCI |
Length | 74.5mm |
Cushioning Type | Rubber |
Dimensions | 74.5 x 40.3 x 40.3mm |
Width | 40.3mm |
Maximum Operating Pressure | 10 bar |
Height | 40.3mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Weight | 227g |
- RS Stock No.:
- 703-5615
- Mfr. Part No.:
- R422001184
- Brand:
- Aventics