- RS Stock No.:
- 703-5303
- Mfr. Part No.:
- 0822010697
- Brand:
- Aventics
Discontinued product
- RS Stock No.:
- 703-5303
- Mfr. Part No.:
- 0822010697
- Brand:
- Aventics
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Pneumatic Short Stroke Cylinders
Double Acting
Elastic cushioning
External piston rod thread 12 mm dia.
Internal piston rod thread 20 mm → 100 mm dia.
Compact dimensions
Elastic cushioning
External piston rod thread 12 mm dia.
Internal piston rod thread 20 mm → 100 mm dia.
Compact dimensions
Pneumatic Short Stroke Cylinders
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 100mm |
Action | Double |
Manufacturer Series | KHZ |
Length | 126mm |
Cushioning Type | Rubber |
Dimensions | 126 x 124 x 132mm |
Width | 124mm |
Maximum Operating Pressure | 10 bar |
Height | 132mm |
Weight | 15.5kg |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 703-5303
- Mfr. Part No.:
- 0822010697
- Brand:
- Aventics