- RS Stock No.:
- 700-6153
- Mfr. Part No.:
- CDQSB25-50D
- Brand:
- SMC
3 In stock - FREE next working day delivery available
14 available from Europe for delivery within 1 working day(s).
Added
Price Each
£56.00
(exc. VAT)
£67.20
(inc. VAT)
Units | Per unit |
1 - 4 | £56.00 |
5 + | £52.70 |
- RS Stock No.:
- 700-6153
- Mfr. Part No.:
- CDQSB25-50D
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
CQS Cylinders
The CQS Series of Compact Cylinders is available for those small bore cylinder applications. Both switch capable and non-switch capable body styles are the same.
Space and weight saving
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths
CQS 12-25 mm Diameter
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | CQS |
Length | 77.5mm |
Dimensions | 77.5 x 40 x 40mm |
Width | 40mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 40mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |
Weight | 234g |
- RS Stock No.:
- 700-6153
- Mfr. Part No.:
- CDQSB25-50D
- Brand:
- SMC
Related links
- SMC Pneumatic Cylinder - 25mm Bore CQS Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CU Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQS Series, Double Acting
- SMC Double Acting Cylinder - 25mm Bore CDQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CU Series, Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQS Series, Double Acting