- RS Stock No.:
- 686-2542
- Mfr. Part No.:
- CQ2B20-20D
- Brand:
- SMC
5 In stock - FREE next working day delivery available
13 available from Europe for delivery within 1 working day(s).
Added
Price Each
£33.42
(exc. VAT)
£40.10
(inc. VAT)
Units | Per unit |
1 - 4 | £33.42 |
5 + | £31.45 |
- RS Stock No.:
- 686-2542
- Mfr. Part No.:
- CQ2B20-20D
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 44mm |
Dimensions | 44 x 36 x 36mm |
Width | 36mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 36mm |
Maximum Operating Temperature | +70°C |
Weight | 101g |
Minimum Operating Temperature | -10°C |
- RS Stock No.:
- 686-2542
- Mfr. Part No.:
- CQ2B20-20D
- Brand:
- SMC
Related links
- SMC Pneumatic Compact Cylinder - 16mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 10mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - 35mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 45mm Bore CQ2 Series, Double Acting