- RS Stock No.:
- 509-8125
- Mfr. Part No.:
- RM/92032/M/50
- Brand:
- Norgren
3 In stock - FREE next working day delivery available
Added
Price Each
£118.28
(exc. VAT)
£141.94
(inc. VAT)
Units | Per unit |
1 - 4 | £118.28 |
5 + | £114.62 |
- RS Stock No.:
- 509-8125
- Mfr. Part No.:
- RM/92032/M/50
- Brand:
- Norgren
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Compact Cylinder, G1/8 Connection, 1 to 10 Bar Operating Pressure - RM/92000/M Series - RM/92032/M/50
Set the gears of your machine in motion using this pneumatic compact cylinder from IMI Norgren. It's double acting, which means that it features open ports on both ends that let the air flow in and out. This causes the piston rod to move back and forth, creating linear movement. Impacts and corrosion will have no effect on this rod thanks to its hard-wearing stainless steel construction. An operating pressure range between 1 and 10 bar means you can rest assured that this unit won't run out of puff in low-pressure environments.
Features & Benefits
Magnetic piston limits physical contact, reducing the risk of wear and tear
Anodised aluminium alloy barrel and end caps resist impact and abrasion
Polyurethane seals stand up to oils and solvents
Anodised aluminium alloy barrel and end caps resist impact and abrasion
Polyurethane seals stand up to oils and solvents
Applications
Printing presses
Medical technology
Packaging plants
Medical technology
Packaging plants
How do I mount this pneumatic cylinder?
Thanks to the threaded design of its G1/8 connection, you can mount this cylinder by simply screwing it into a compatible port.
What's the operating temperature range of this pneumatic compact cylinder?
Thanks to a wide operating temperature range between -5°C and +80°C, you can safely use this cylinder in challenging environments.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | RM/92000/M |
Length | 85.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Female |
Cushioning Type | Not Cushioned |
Dimensions | 85.5 x 45 x 45mm |
Width | 45mm |
Maximum Operating Pressure | 10 bar |
Height | 45mm |
Diameter | 32mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -5°C |
Weight | 1.5kg |
- RS Stock No.:
- 509-8125
- Mfr. Part No.:
- RM/92032/M/50
- Brand:
- Norgren