- RS Stock No.:
- 509-7942
- Mfr. Part No.:
- RM/92025/M/10
- Brand:
- Norgren
Discontinued product
- RS Stock No.:
- 509-7942
- Mfr. Part No.:
- RM/92025/M/10
- Brand:
- Norgren
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Cylinders
Magnetic piston as standard across range
Stainless steel piston rod
Anodised aluminium alloy barrel and end caps
Polyurethane nitrile rubber seals
Very compact - approximately one third the length of a corresponding ISO model
Spring return on single-acting models
Temperature range -5°C to +80°C (consult our technical department for use below +2°C)
Stainless steel piston rod
Anodised aluminium alloy barrel and end caps
Polyurethane nitrile rubber seals
Very compact - approximately one third the length of a corresponding ISO model
Spring return on single-acting models
Temperature range -5°C to +80°C (consult our technical department for use below +2°C)
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | RM/92000/M |
Length | 45mm |
Cushioning Type | Not Cushioned |
Dimensions | 45 x 37 x 37mm |
Width | 37mm |
Maximum Operating Pressure | 10 bar |
Height | 37mm |
Maximum Operating Temperature | +80°C |
Weight | 290g |
Minimum Operating Temperature | -5°C |
- RS Stock No.:
- 509-7942
- Mfr. Part No.:
- RM/92025/M/10
- Brand:
- Norgren