- RS Stock No.:
- 449-4881
- Mfr. Part No.:
- C05-20-10-10
- Brand:
- Parker
7 In stock - FREE next working day delivery available
Added
Price Each
£90.46
(exc. VAT)
£108.55
(inc. VAT)
Units | Per unit |
1 - 4 | £90.46 |
5 + | £86.84 |
- RS Stock No.:
- 449-4881
- Mfr. Part No.:
- C05-20-10-10
- Brand:
- Parker
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Parker Hannifin CO5 Series Cylinders
Single and double-acting compact short-stroke cylinders, operating with lubricated or non-lubricated filtered compressed air. CO5 series cylinders are easy to install in confined spaces, easy to clean, and offer good corrosion resistance. The cylinders are supplied pre-lubricated (for applications where additional lubrication is not required). CO5 cylinders incorporate nitrile (NBR) seals, brass end caps, an anodised aluminium body, with a stainless steel piston rod. Offering high clamping forces, the cylinders are ideally suited for clamping and locking operations, and within operating environments from -20 to 70°C.
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | C05 |
Length | 40mm |
Dimensions | 40 x 30 x 32mm |
Width | 30mm |
Maximum Operating Pressure | 10 bar |
Height | 32mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Related links
- Parker Pneumatic Piston Rod Cylinder - 20mm Bore P1A Series, Double Acting
- Festo Pneumatic Cylinder - 1908297 10mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908289 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577158 10mm Stroke Double Acting
- Parker Pneumatic Compact Cylinder - 20mm Bore C05 Series, Single Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore C55 Series, Double Acting
- Festo Pneumatic Compact Cylinder - 8076340 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091448 10mm Stroke Double Acting