- RS Stock No.:
- 537-492
- Mfr. Part No.:
- CQ2B25-10S
- Brand:
- SMC
17 In stock - FREE next working day delivery available
Added
Price Each
£29.49
(exc. VAT)
£35.39
(inc. VAT)
Units | Per unit |
1 - 4 | £29.49 |
5 + | £27.76 |
- RS Stock No.:
- 537-492
- Mfr. Part No.:
- CQ2B25-10S
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 25mm |
Action | Single |
Manufacturer Series | CQ2 |
Length | 37.5mm |
Cushioning Type | Not Cushioned |
Dimensions | 37.5 x 40 x 40mm |
Width | 40mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 40mm |
Weight | 101g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |