- RS Stock No.:
- 164-365
- Mfr. Part No.:
- CD55B20-100
- Brand:
- SMC
2 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£55.86
(exc. VAT)
£67.03
(inc. VAT)
Units | Per unit |
1 - 4 | £55.86 |
5 + | £52.59 |
- RS Stock No.:
- 164-365
- Mfr. Part No.:
- CD55B20-100
- Brand:
- SMC
Legislation and Compliance
Non Compliant
Product Details
C55 Compact ISO Cylinder
ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.
ISO standard 21287
Compact
Magnetic sensing
Compact
Magnetic sensing
Note
Fastening elements should be ordered separately.
Standards
ISO 21287
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | C55 |
Length | 143mm |
Cushioning Type | Rubber |
Dimensions | 143 x 36 x 36mm |
Width | 36mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 36mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |
Weight | 357g |