Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Battery Life | 16h | |
| Charge Indicator | Yes | |
| Earpiece Socket | Yes | |
| LCD Display | Yes | |
| Number of Channels | 8 | |
| Number of Sub-Codes | 121 | |
| Operating Frequency | 446.0 → 446.1MHz | |
| Radio Style | Handheld, Headset | |
| VOX | Yes | |
| Waterproof | Yes |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Motorola XTK446 Two Way Radio
The lightweight Motorola XTK 446 provides your business with a competitive communications edge, enhancing employee efficiency and boost security. The Motorola XTK 446 is an easy to carry two way radio thats ready to go anywhere. Its also simple to use straight out of the box with a large backlit display, recessed keypad and ergonomically designed keys
Light and compact
Range up to 8km (5 miles)
8 Channels with channel monitor/scan
Resists Dust and Splashes (IP54)
Easy to Use
Cost Free: Highly affordable with no license fee, contract or airtime call charges on PMR446 unlicensed frequencies
Hands Free Operation Using Advanced Voice Activation (VOX)
Room Monitor
Interference Reduction
Never Miss a Call
10 Call Tones
Top-mounted enterprise class speaker
Group Call
Keypad Lock
Stop watch timer
Two Pin professional headset jack
Auto Squelch
Supplied with
Rechargeable NiMH battery pack, charger, plug EU and UK power adapter, pack of 10 colour antenna rings and documentation
Light Industrial
The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.

