- RS Stock No.:
- 730-0192
- Mfr. Part No.:
- AD4120-18.0-0460UK
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 730-0192
- Mfr. Part No.:
- AD4120-18.0-0460UK
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Plug Type | Type G - British 3-Pin |
Output Voltage | 18V ac |
Input Voltage | 230V ac |
Output Current | 460mA |
Output Connector | 2.1 x 5.5 x 9.5 mm |
Number of Outputs | 1 |
Cable Length | 1.8m |
Efficiency | 50% |
MTBF | 175200h |
Load Regulation | ±26.5% |
Type | Linear Power Supply |
Depth | 46.5mm |
Width | 50.5mm |
Length | 68.5mm |