Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
Temporarily out of stock - back order for despatch 09/07/2013
| ||||||
|
|
Specifications
| Dimensions | 8.75 x 4 x 1.5mm | |
| Height | 1.50mm | |
| Length | 8.75mm | |
| Maximum Input Frequency | 200MHz | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Frequency | 200MHz | |
| Maximum Supply Current | 59 mA | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | QSOP | |
| Pin Count | 20 | |
| Width | 4mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

