- RS Stock No.:
- 817-5950
- Mfr. Part No.:
- CDCLVC1106PW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 817-5950
- Mfr. Part No.:
- CDCLVC1106PW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 6 |
Maximum Supply Current | 10 mA |
Maximum Input Frequency | 180 MHz, 250 MHz |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Dimensions | 5.1 x 4.5 x 1.05mm |
Length | 5.1mm |
Width | 4.5mm |
Height | 1.05mm |
Maximum Operating Supply Voltage | 2.7 V, 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Frequency | 180 MHz, 250 MHz |
Minimum Operating Supply Voltage | 2.3 V, 3 V |
Minimum Operating Temperature | -40 °C |