- RS Stock No.:
- 785-7695
- Mfr. Part No.:
- SY89200UMG
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 785-7695
- Mfr. Part No.:
- SY89200UMG
- Brand:
- Micrel
Legislation and Compliance
Product Details
Clock Dividers, Microchip
Clock Dividers
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 8 |
Maximum Supply Current | 350 mA |
Maximum Input Frequency | 1.5GHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Dimensions | 5 x 5 x 0.8mm |
Length | 5mm |
Width | 5mm |
Height | 0.8mm |
Maximum Operating Supply Voltage | 2.625 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.375 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 785-7695
- Mfr. Part No.:
- SY89200UMG
- Brand:
- Micrel