Moeller
Loading...

Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£28.48
In stock for next working day delivery
  • RS Stock No. 478-9959
  • Brand Moeller
  • Mfr Part No. AWB2528-1480GB
  • RoHS Status
    Not Applicable
  • Customer reviews (0) Add a review

Specifications

Media IncludedManual
Provides Training ForMFD Series
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Manual

Moeller MFD-Titan

The MFD-Titan multi-function display is available as modular components which can be assembled to suit your requirements.,One option is to use a display unit mounted on the front of a panel, coupled directly to a rear of panel PSU-CPU logic controller module (the data and supply lines are coupled through a connector which is integrated within one of the two 22.5mm diameter mounting bosses). With the addition of one of a choice of four clip-on digital and analogue I/O modules, you end up with a panel mounted controller which is equivalent in power and features to an easy800, combined with a flexible HMI.If you need additional I/O, a mounting kit is available which enables one of the digital expansion modules from the easy range to be used as well.,Alternatively, to add a flexible HMI to an easy controller, the display unit can be coupled through the panel to a display repeater module. This in turn is connected to an easy controller using the supplied five metre serial lead, which can be shortened (at the communication module end) if required. Two display repeater modules are available, one suits the easy500 and 700, the other suits the easy800.