Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Depth | 36.7mm | |
| For Use With | DIO-144, DIO-24, DIO-48, PIO Series, PIO-D14, PIO-D24, PIO-D48, PIO-D56, PIO-D96 | |
| Length | 223.6mm | |
| Number of I/O | 24 | |
| Number of Outputs | 24 | |
| Output Current | 0.5 (ac) A, 1 (dc) A | |
| Output Type | Relay | |
| Voltage Category | 120 V ac, 30 V dc | |
| Width | 135.6mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

