Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock - back order for despatch 29/05/2013
| ||||
|
|
Specifications
| Depth | 36.7mm | |
| For Use With | A-62X, A-82X, DIO-64, PCI1002, PCI1200, PCI1800 | |
| Length | 223.6mm | |
| Number of I/O | 16 | |
| Number of Outputs | 16 | |
| Output Type | Relay | |
| Width | 135.6mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

