Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Depth | 87mm | |
| For Use With | MicroLogix 1100 Series | |
| Input Type | Digital | |
| Length | 90mm | |
| Manufacturer Series | 1762 Series | |
| Number of Outputs | 32 | |
| Output Type | Triac | |
| Voltage Category | 24 V dc | |
| Width | 40mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Micrologix 1100, 1200, and 1400 Digital I/O Modules
The 1762 MicroLogix expansion I/O modules are compatible with MicroLogix 1100, MicroLogix 1200, and MicroLogix 1400 controllers. If your application requires more I/O than the built-in I/O provided by the controller, add expansion I/O modules.

