Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Depth | 135mm | |
| For Use With | AC500 Series | |
| Input Type | Analogue | |
| Length | 74mm | |
| Manufacturer Series | AC 500 Series | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | 0°C | |
| Number of I/O | 2 | |
| Number of Outputs | 2 | |
| Output Type | Analogue | |
| Voltage Category | 24 V dc | |
| Width | 34mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
AC500 Eco Analogue Input/ Output Modules
AC500-eCo PLC Range
An entry level PLC for small to medium applications
CPU's are complete with onboard digital and analog I/Os
Expandable with both S500 and S500-eCo I/O modules
Compatible with Modbus and CS31 networks
Optional SD card is available for data logging and software updates without a PC
Fully compatible with existing AC500, PS501 Control Builder Software

