Allen Bradley 1769 Series PLC I/O Module for Use with MicroLogix 1500 Series, Digital, Transistor

Subtotal (1 unit)*

£470.37

(exc. VAT)

£564.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£470.37

*price indicative

RS Stock No.:
698-7726
Mfr. Part No.:
1769-OB32
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

PLC I/O Module

Series

1769

Output Type

Digital, Transistor

Number of Outputs

32

For Use With

MicroLogix 1500 Series

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Dimensions

4.65 x 2.07 x 3.43 in

RoHS Status: Exempt

Digital Output Expansion Modules


Choice of module types
LED indications of output status
Opto-isolation between outputs and bus and logic circuitry
Transistor output modules are source configured
Terminal identification inside cover

Allen Bradley Digital Output Expansion Module, 32 Outputs, 24V DC Voltage - 1769-OB32


Use this digital output module from Rockwell Automation's Allen Bradley range to expand the capacity of a programmable logic controller (PLC) from the MicroLogix 1500 Series. It features 32 output channels, so you can connect it to multiple devices, making it a versatile choice. Optoisolation between the outputs and bus circuits keeps them separate for smoother signal transmission and enhanced electrical safety. A broad operating temperature range between 0°C and +60°C means this unit can withstand harsh environments. Use it to help automate machine processes in industrial settings.

Features & Benefits


• Low power dissipation of 4.6W for energy-efficient operation
• Maximum surge current of 2.0A to withstand electrical malfunction
• Light-emitting diode (LED) indicators for easy status diagnosis
• Resistant to shock and vibration for added durability

Standards and Certifications


• ANSI/ESD (American National Standards Institute)
• BS (British Standard)

How do I wire the terminal block of this module?


Connect cables from a field device to the terminal block by loosening the screws and inserting the wires under the terminal pressure plate. Use a spade lug to tighten them for a secure connection. As it's finger-safe, this eliminates the risk of electric shock and enhances user safety.

Related links