- RS Stock No.:
- 297-3449
- Mfr. Part No.:
- 1747-ASB
- Brand:
- Allen Bradley
Discontinued product
- RS Stock No.:
- 297-3449
- Mfr. Part No.:
- 1747-ASB
- Brand:
- Allen Bradley
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Remote I/O Adaptor
This module acts as a communication gateway between a Remote I/O scanner module (not supplied) and digital or analogue I/O modules in a remote location. It is not suitable for use with the high speed counter module.
Supports up to 30 I/O modules per adaptorTransmission distance 3048m @ 57.6k, 1524m @115k, 762m @ 230kBackplane current @ 5Vdc 375mA
Specifications
Attribute | Value |
---|---|
Series | SLC 500 |
Input Type | Configurable |
Output Type | Configurable |
For Use With | SLC 500 Series |