- RS Stock No.:
- 786-7210
- Mfr. Part No.:
- 2080-LC50-48QVB
- Brand:
- Allen Bradley
1 In stock - FREE next working day delivery available
Added
Price Each
£1,015.80
(exc. VAT)
£1,218.96
(inc. VAT)
Units | Per unit |
1 + | £1,015.80 |
- RS Stock No.:
- 786-7210
- Mfr. Part No.:
- 2080-LC50-48QVB
- Brand:
- Allen Bradley
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SG
Product Details
Allen Bradley Micro850 Programmable Logic Controller
Experience superior I/O performance, customisation, and versatility with the Micro850TM Programmable Logic Controller by Allen Bradley, designed to be the leading controller of the Micro800 family.
These expandable controllers are specially designed to handle larger, stand-alone machine control applications which require greater I/O capabilities and flexible communications. They feature space-saving Plug-in, Expansion I/O modules, and removable terminal blocks for enhanced convenience. These programmable controllers are also equipped with the same form factor, Plug-in support, instruction/data size and embedded motion capabilities as the Micro830 devices. Micro850 PLCs include extra communication connection options through an embedded 10/100 Base-T Ethernet port. They are expandable up to a maximum of 132 digital I/O points to give you optimal performance and functionality. For ease-of-installation Micro800 system control devices share common software and accessories.
Features and Benefits:
Offers 24-point and 48-point controllers to suit your PLC system requirements
Provides fast, reliable embedded communications via USB programming port and RS-232/485
Communicates via EtherNet/IP (server mode only)
Has built-in motion capabilities by supporting as many as three axes with Pulse Train Outputs (PTO)
Several Expansion I/O modules are also available for greater application flexibility
100 kHz speed high-speed counter (HSC) inputs included on 24Vdc versions only
Provides fast, reliable embedded communications via USB programming port and RS-232/485
Communicates via EtherNet/IP (server mode only)
Has built-in motion capabilities by supporting as many as three axes with Pulse Train Outputs (PTO)
Several Expansion I/O modules are also available for greater application flexibility
100 kHz speed high-speed counter (HSC) inputs included on 24Vdc versions only
Software:
The Micro850 PLCs use Connected Components Workbench programming software, which is free to download. This software provides controller programming, device configuration and data sharing with the HMI editor for PanelView Component operator products. The software also supports three standard IEC programming languages: ladder diagram, function block diagram and structured text. Password protection is supported for all Micro800 programmable controllers, ensuring a higher level of security.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Micro850 |
Number of Inputs | 28 |
For Use With | Micro800 Series |
Input Type | AC, DC |
Number of Outputs | 20 |
Voltage Category | 24 V dc |
Network Type | Ethernet, USB |
Interface | Ethernet |
Width | 90mm |
Mounting Type | DIN Rail |
Number of Communication Ports | 2 |
Dimensions | 238 x 90 x 80 mm |
Communication Port Type | RS232, RS485, Serial |
Depth | 80mm |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -20°C |
Output Current | 8.8 mA |
Length | 238mm |
Related links
- Allen Bradley Micro850 Series PLC CPU for Use with Micro800 Series...
- Allen Bradley Micro810 Series PLC CPU Analogue 8-Input Digital
- Allen Bradley Micro830 Series PLC CPU for Use with Micro800 Series...
- Allen Bradley Micro850 Series PLC CPU for Use with Micro800 Series...
- Allen Bradley Micro830 Series PLC CPU for Use with Micro800 Series...
- Allen Bradley Micro810 Series PLC CPU Digital Output Analogue,...
- Allen Bradley Micro820 Series PLC CPU for Use with Bulletin 2080...
- Allen Bradley Micro830 Series PLC CPU for Use with Micro800 Series...