Loading...
Price Each (In a Pack of 5) | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
Specifications
| Length | 2m | |
| Nominal Outer Diameter | 8mm | |
| Wall Thickness | 0.6mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Metric Tube
Supplied in 2m lengths, straight ends
Maximum working pressure 75 bar
Maximum operating temperature 600°C
Compression Fittings - Stainless Steel
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications. They come complete with sleeve nuts and olives.,Welded 316L Stainless Steel (ASTM A312)

