Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Colour | Blue | |
| Length | 25m | |
| Material | PE | |
| Maximum Working Pressure | 12bar | |
| Outer Diameter | 20mm | |
| Suitable Applications | Water |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
MDPE Blue Pipe, Water Supply
Polyethylene pipe suitable for potable water supplies in below ground applications
Coil length 25m
Conforms to BS6572: 1985
Pressure rating (cold water) 12 bar

