RS
Loading...

Price Each (In a Pack of 2)

Please log in to see latest prices Register / Log In
Qty Unit Price
2£16.30
24£15.33
48£13.805
In stock for next working day delivery
  • RS Stock No. 190-872
  • Brand RS
  • Mfr Part No. LZTZP190872
  • RoHS Status
  • Catalogue page 2123
  • Customer reviews (0) Add a review
  • Not available for premium delivery Not available for premium delivery

Specifications

Length2m
Nominal Outer Diameter8mm
Wall Thickness0.6mm
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Metric Tube

Supplied in 2m lengths, straight ends
Maximum working pressure 75 bar
Maximum operating temperature 600°C

Compression Fittings - Stainless Steel

Compression Fittings – Stainless Steel

Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications. They come complete with sleeve nuts and olives.,Welded 316L Stainless Steel (ASTM A312)