• RS Stock No. 338-9558
  • Brand Mobrey
  • Mfr. Part No. SK266
Mobrey
Mobrey Tri-Clover Mounting Kit
Product Details

Mini Squing, Vibration Level Control Probe - Hygienic

Suitable for use where hygiene is important e.g. in food industries
Tuning fork (50mm stainless steel) style point level switch
Install in any position: high or low level
20 to 500mA (Switched Load Two-wire Output)
LED 'heartbeat' indicates correct functioning
LED indicates the state of the wet side: One flash per second when off, Constant illumination when on
Reverse polarity/short circuit protection
Ingress protection to IP66
Magnetic test point for manual functional testing
Hygienic fitting Tri-Clover mounting flange
Hand polished wetside and surface finish (Ra) better than 32μm
51mm Tri-clover clamp available separately, (see accessories)

Operating pressure 30 bar @ 150°C
Operating temperature -40°C min, +150°C max
Ambient temperature -40°C to +80°C (derated to 50°C at 150°C wetside)
Time delay/respone (water) 1 sec wet-dry/dry-wet
Switch point 13mm from tip in water (vertical) / from edge (horizontal) of fork
Switching delay 1 sec dry to wet / wet to dry
Switching hysteresis 2mm
Specific gravity (SG) range 0.6 to 2.0
Liquid Viscosity 0.2 to 10000cps
Wetside Material (Fork) 316L stainless steel
Body material 304 stainless steel with polyester label
Dryside body material Glass filled nylon PA66 with Polyamide
LED window
Electrical connection Plug and PG9 gland provided

Vibrating Liquid/Solid Level Probes - Squings

All of these probes are maintenance free and have external LED switch status indication

Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Accessory TypeTri-Clover Mounting Kit
For Use WithMini-SQUING Compact Vibrating Fork Liquid Level Switch, Squitch 2 Ultrasonic Liquid Level Switch
Select all
Customer reviews

Add a review - Log In

Discontinued product
Technical Reference
RoHS Status: Not Applicable
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 338-9558
    Description Mobrey Tri-Clover Mounting Kit
    Manufacturer/Brand: Mobrey
    Mfr. Part No. SK266
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Oct 17, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201