- RS Stock No.:
- 786-5097
- Mfr. Part No.:
- KSZ9031MNXIA
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 786-5097
- Mfr. Part No.:
- KSZ9031MNXIA
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Standard Supported | IEEE 802.3 |
Number of Channels per Chip | 1 |
Typical Data Rate | 10 Mbit/s, 100 Mbit/s, 1000 Mbit/s |
Power Supply Type | Single |
Typical Operating Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 64 |
Dimensions | 8 x 8 x 0.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 786-5097
- Mfr. Part No.:
- KSZ9031MNXIA
- Brand:
- Micrel